RS PRO Purple 1-Lock Padlock ABS Safety Lockout Padlock, 7.5 mm
- RS Stock No.:
- 630-933
- Brand:
- RS PRO
Subtotal (1 unit)*
$24.27
(exc. GST)
$26.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,753 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.27 |
*price indicative
- RS Stock No.:
- 630-933
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Safety Lockout Padlock | |
| Product Type | Padlock | |
| Colour | Purple | |
| Number of Locks | 1 | |
| Material | ABS | |
| Shackle Diameter | 7.5mm | |
| Shackle Length | 44mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Safety Lockout Padlock | ||
Product Type Padlock | ||
Colour Purple | ||
Number of Locks 1 | ||
Material ABS | ||
Shackle Diameter 7.5mm | ||
Shackle Length 44mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Safety Lockout Padlock, 7.5 mm Shackle Diameter
This RS PRO safety lockout padlock is designed to provide secure lockout solutions in industrial environments. Made from Durable ABS material, it ensures reliable performance in safety applications. The padlock features a 7.5 mm shackle diameter and a 44 mm shackle length, making it suitable for a variety of lockout scenarios.
Features and Benefits
Durable ABS Material: Provides strength and longevity in demanding environments
7.5 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices
44 mm Shackle Length: Offers flexibility for securing different equipment
Single Lock Mechanism: Simplifies the lockout process with one key
ANSI-ESD S20.20:2021 Approved: Meets industry standards for safety and reliability
Vibrant Purple Colour: Enhances visibility for quick identification
7.5 mm Shackle Diameter: Ensures compatibility with a wide range of lockout devices
44 mm Shackle Length: Offers flexibility for securing different equipment
Single Lock Mechanism: Simplifies the lockout process with one key
ANSI-ESD S20.20:2021 Approved: Meets industry standards for safety and reliability
Vibrant Purple Colour: Enhances visibility for quick identification
Applications
Industrial safety lockout procedures
Electrical maintenance
Machinery servicing
Electrical maintenance
Machinery servicing
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 1-Lock Padlock ABS Safety Lockout Padlock, 6 mm
- RS PRO Red 1-Lock Padlock ABS Safety Lockout Padlock, 3 mm
- RS PRO Black 1-Lock Lock Steel 5 mm
- RS PRO Blue 1-Lock Lock Steel 5 mm
- RS PRO Black 1-Lock Lock Nylon 5 mm
- RS PRO Yellow 1-Lock Lockout Nylon 5 mm
- RS PRO Red 1-Lock Lock ABS Safety Lockout Padlock
- RS PRO Blue 1-Lock Lockout Nylon 5 mm
