Catu Black, Red, Yellow 1-Lock Lockout Circuit Breaker Lockout, 7 mm
- RS Stock No.:
- 219-167
- Mfr. Part No.:
- AL-210
- Brand:
- Catu
Subtotal (1 unit)*
$24.33
(exc. GST)
$26.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.33 |
*price indicative
- RS Stock No.:
- 219-167
- Mfr. Part No.:
- AL-210
- Brand:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Lockout | |
| Sub Type | Circuit Breaker Lockout | |
| Colour | Black, Red, Yellow | |
| Number of Locks | 1 | |
| Shackle Diameter | 7mm | |
| Shackle Length | 41mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Lockout | ||
Sub Type Circuit Breaker Lockout | ||
Colour Black, Red, Yellow | ||
Number of Locks 1 | ||
Shackle Diameter 7mm | ||
Shackle Length 41mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Catu Circuit breaker lockout compatible with most brands of circuit breakers. It is easy tool-free installation.
Slide the black button
Related links
- RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS PRO Black White 7 mm
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- Catu Black 3-Lock Lockout Steel Circuit Breaker Lockout, 8 mm
- RS PRO Black Polypropylene 7 mm
- Master Lock Red 1-Lock Lockout Circuit Breaker Lockout
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- Master Lock 1-Lock Lockout Thermoplastic Circuit Breaker Lockout
