Catu Black 3-Lock Lockout Steel Circuit Breaker Lockout, 8 mm

Subtotal (1 unit)*

$152.12

(exc. GST)

$167.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.12

*price indicative

RS Stock No.:
219-165
Mfr. Part No.:
AL-204
Brand:
Catu
Find similar products by selecting one or more attributes.
Select all

Brand

Catu

Product Type

Lockout

Sub Type

Circuit Breaker Lockout

Colour

Black

Number of Locks

3

Material

Steel

Shackle Diameter

8mm

Shackle Length

37mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Catu steel circuit breaker lockout is used to lock-out circuit breakers in moulded units.

Circuit breakers reference NS80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy