RS PRO Red 1-Lock Lockout Nylon Circuit Breaker Lockout, 7 mm
- RS Stock No.:
- 818-8066
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$28.59
(exc. GST)
$31.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
- Plus 136 unit(s) shipping from 16 November 2026
- Plus 17 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $28.59 | - |
| 20 - 99 | $28.38 | - |
| 100 + | $23.32 | 18% |
*price indicative
- RS Stock No.:
- 818-8066
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Circuit Breaker Lockout | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Nylon | |
| Shackle Diameter | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Circuit Breaker Lockout | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Nylon | ||
Shackle Diameter 7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Shackle Clamp-On Breaker Lockout, 7 mm
This RS PRO clamp-on breaker lockout is used to secure your circuit breaker in position. It can be clamped on the toggle switch and then covered to minimise loosening. You can then insert a padlock to properly secure the clamp and to prevent anyone from manually interfering with the switch.
The construction of the lockout features a thumbscrew, which allows you to secure the clamp without the need for a screwdriver or any other additional tools, reducing installation time. The pack also includes detachable cleats, so you can adjust the lockout to fit a wider range of circuit breakers.
Use this circuit breaker for your most essential equipment, or circuits that could be dangerous if they're unintentionally activated. It's ideal for industrial manufacturing settings, as well as construction environments and power stations.
Features and Benefits
• Lock shackle maximum diameter of 7 mm
• One lock
• Clamp-on breaker lockout type
• Weight of 20 kg
• Height of 55 mm
• Width of 50 mm
• Depth of 30 mm
Related links
- RS PRO Black White 7 mm
- Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout
- RS PRO Red 1-Lock Lockout Polypropylene Single-Pole Breaker Lockout, 7 mm
- Panduit Red 1-Lock Lockout Nylon, Stainless Steel Circuit Breaker Lockout
- RS PRO Black Polypropylene 7 mm
- RS PRO Yellow 1-Lock Lockout Nylon Circuit Breaker Lockout, 6.5 mm
- Brady Red 1-Lock Lockout Nylon Circuit Breaker Switch Lockouts, 7.14 mm
- Panduit Red 1-Lock Lockout Stainless Steel, Nylon Circuit Breaker Lockout
