Panduit Red 1-Lock Lockout Nylon Circuit Breaker Lockout

Get a bulk buy discount

Add 20 more to save -

View bulk pricing options

Subtotal (1 unit)*

$77.99

(exc. GST)

$85.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
  • Plus 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$77.99-
20 - 39$77.47-
40 +$76.412%

*price indicative

RS Stock No.:
847-9952
Mfr. Part No.:
PSL-MCBNT
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Sub Type

Circuit Breaker Lockout

Product Type

Lockout

Colour

Red

Number of Locks

1

Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
CR

Panduit MCB Lockout


The Panduit PSL series high tech, MCB lockout is constructed with rugged nylon and stainless steel that provides strength, durability, security and corrosion resistance. It has a compact and universal design that allows the lockout to be fitted to a wide range of equipment. This lockout is available in red colour.

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy