Rittal Silver Lock Insert, Mini Handle
- RS Stock No.:
- 228-9459
- Mfr. Part No.:
- 8611190
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $3.85
View bulk pricing optionsSubtotal (1 unit)*
$25.75
(exc. GST)
$28.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $25.75 | - |
| 5 - 9 | $24.98 | $3.85 |
| 10 - 14 | $24.24 | $15.10 |
| 15 + | $23.51 | $33.60 |
*price indicative
- RS Stock No.:
- 228-9459
- Mfr. Part No.:
- 8611190
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Style | Mini Handle | |
| Handle Length | 26.5mm | |
| Lock Type | Push Button | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Style Mini Handle | ||
Handle Length 26.5mm | ||
Lock Type Push Button | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Lock Insert, Push Button Insert Type, Silver Colour - TS Series - 8611190
Need a way to secure an enclosure that's on the button? Choose this lock insert from Rittal. You can team it with a mini-comfort handle (239-9266)to open and close cabinet doors without a fuss. The unit's push button design makes it a breeze to operate.
Features & Benefits
• Light weight of only 29g to place minimal strain on your structure
• Silver colour for a sleek, professional look
Applications
• Server rooms
• Industrial control equipment
• Medical systems
• Telecommunications installations
• Electrical networks
What's the advantage of using a push button lock insert?
This type of insert helps to keep your enclosure closed to prevent dust, moisture and contaminants from interfering with your equipment. It also allows you to access the contents of your enclosure quickly without fiddling with a key.
Related links
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Schneider Electric Black Lock Insert
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
