Rittal Silver Polyamide Lock Insert
- RS Stock No.:
- 228-9351
- Mfr. Part No.:
- 2540500
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $18.40
View bulk pricing optionsSubtotal (1 unit)*
$122.74
(exc. GST)
$135.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $122.74 | - |
| 5 - 9 | $119.06 | $18.40 |
| 10 - 14 | $115.49 | $72.50 |
| 15 + | $112.02 | $160.80 |
*price indicative
- RS Stock No.:
- 228-9351
- Mfr. Part No.:
- 2540500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Material | Polyamide | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Material Polyamide | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Rittal cam lock is of SZ series and is made up of glass-fibre reinforced polyamide. It also includes cylinder lock insert.
It is mainly used with enclosures
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Fibox LIS ARCA Series Polyamide Square Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Aluminium Rear Panel 800 mm 30mm
- Fibox LIS Series Polyamide Lock Insert 40 mm x 60 mm x 30mm
- Schneider Electric Black Lock Insert
