Rittal Silver Lock Insert, Mini Handle
- RS Stock No.:
- 228-9458
- Mfr. Part No.:
- 8611180
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $6.95
View bulk pricing optionsSubtotal (1 unit)*
$46.68
(exc. GST)
$51.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $46.68 | - |
| 5 - 9 | $45.29 | $6.95 |
| 10 - 14 | $43.91 | $27.70 |
| 15 + | $42.59 | $61.35 |
*price indicative
- RS Stock No.:
- 228-9458
- Mfr. Part No.:
- 8611180
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Handle Style | Mini Handle | |
| Product Type | Lock Insert | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Handle Style Mini Handle | ||
Product Type Lock Insert | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Rittal Lock Insert, Metal Material, 40g Weight - TS Series - 8611180
Looking to keep your industrial enclosures safe from unauthorised access? Lock in reliable protection with this lock insert from Rittal. It's a simple device that operates with a 90° turn for ease of use. Thanks to its durable metal construction, this unit holds its own against corrosion and impact, making it suitable for use in harsh environments.
Features & Benefits
• Comes with two keys, so you have a spare on hand
• Pre-drilled holes for quick and easy screw-on mounting
• Insert is fireproof for safety in the event of a fire
Applications
• Server banks
• Industrial control panels
• Transportation industry
How do I maintain this locking insert?
While this unit doesn't need a lot of maintenance, it's a good idea to routinely clean it to remove dust particles that may accumulate and interrupt smooth operation. Lubrication can also help to prevent jamming.
Related links
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Die Cast Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal Grey Die Cast Zinc Locking Handle, Mini Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Schneider Electric Black Lock Insert
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
