Schneider Electric Black Lock Insert
- RS Stock No.:
- 211-4077
- Mfr. Part No.:
- NSYTT8PL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$62.72
(exc. GST)
$68.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.72 |
*price indicative
- RS Stock No.:
- 211-4077
- Mfr. Part No.:
- NSYTT8PL
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lock Insert | |
| Handle Length | 8mm | |
| Colour | Black | |
| Standards/Approvals | China RoHS Declaration, REACh Regulation, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, REACH Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lock Insert | ||
Handle Length 8mm | ||
Colour Black | ||
Standards/Approvals China RoHS Declaration, REACh Regulation, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, REACH Declaration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric from Thalassa range 8 triang insert for large rectangular escutcheon of PLM 108 and PL. Component type Lock insert.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Black Lock, Padlock
- Schneider Electric Black Plastic Key Unlock
- Rittal Silver Polyamide Lock Insert
- Rittal Silver Die Cast Zinc Lock Insert
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
- Fibox LIS ARCA Series Polyamide Square Lock Insert
