RS Better World
Schneider Electric Chrome Plated Zamak Lock Insert, Cylindrical
- RS Stock No.:
- 221-0703
- Mfr. Part No.:
- NSYIN1242E1
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.07
(exc. GST)
$40.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0703
- Mfr. Part No.:
- NSYIN1242E1
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Cylindrical | |
| Product Type | Lock Insert | |
| Lock Type | Cylinder | |
| Material | Chrome Plated Zamak | |
| Standards/Approvals | REACH Declaration, EU RoHS Directive, China RoHS Regulation, Green Premium product | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Cylindrical | ||
Product Type Lock Insert | ||
Lock Type Cylinder | ||
Material Chrome Plated Zamak | ||
Standards/Approvals REACH Declaration, EU RoHS Directive, China RoHS Regulation, Green Premium product | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
The Schneider Electrics cylindrical barrel 1242E key lock.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric Chrome Plated Zamak Locking Handle, Round Lock
- nVent HOFFMAN ALIS Series Chrome Plated Zamak Lock Insert for Use with Enclosures
- Schneider Electric Chrome Plated Metal Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures
- nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures 16 mm x 16 mm x 16mm
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Chrome 1 Gang Light Switch Cover
- Schneider Electric Black Lock Insert
