Rittal Silver Zinc Lock Insert, Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S Handle
- RS Stock No.:
- 228-9334
- Distrelec Article No.:
- 304-08-987
- Mfr. Part No.:
- 2461000
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$13.14
(exc. GST)
$14.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $13.14 | - |
| 5 - 9 | $12.74 | 3% |
| 10 - 14 | $12.33 | 6% |
| 15 + | $11.96 | 8% |
*price indicative
- RS Stock No.:
- 228-9334
- Distrelec Article No.:
- 304-08-987
- Mfr. Part No.:
- 2461000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Lock Insert | |
| Handle Style | Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S Handle Standard For Ks Plastic Enclosures | |
| Handle Length | 27mm | |
| Material | Zinc | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Lock Insert | ||
Handle Style Comfort Handle Ax Mini-Comfort Handle Ax Ergoform-S Handle Standard Ergoform-S Handle Standard For Ks Plastic Enclosures | ||
Handle Length 27mm | ||
Material Zinc | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Rittal Lock Insert, 27mm Handle Length, Die Cast Zinc - 2461000
This lock insert by Rittal is a high-quality product, designed for various enclosure types such as AX, KX E-Box, PC enclosure keyboard drawer, and many more. With a handle length of 27mm and made of die-cast zinc, this lock insert ensures durability and security for your enclosures.
Features & Benefits
• Designed for enclosure types AX, KX E-Box, PC enclosure keyboard drawer, and more
• Handle length of 27mm for easy operation
• Made of die-cast zinc for durability and strength
• Secure 8mm square lock insert for added protection
• Lightweight at 0.02 kg for easy installation and handling
Applications
• Suitable for use with various enclosure types including AX, KX E-Box, PC enclosure keyboard drawer, and more
Can it be used with different enclosure types?
Yes, this lock insert is compatible with a variety of enclosure types, ensuring versatility in its application.
Will it offer security for my enclosures?
Yes, the 8mm square lock insert provides a secure locking mechanism for enhanced security.
Is it easy to install?
Yes, with a weight of 0.02 kg and a length of 27mm, this lock insert is lightweight and easy to handle during installation.
Can it be used for both indoor and outdoor enclosures?
The product is designed to be used with indoor enclosures to ensure optimal performance and security.
What is the handle length of this lock insert?
The handle length of this lock insert is 27mm, providing a comfortable grip for ease of use.
Related links
- Rittal Silver Die Cast Zinc Lock Insert
- Rittal RAL 7035 Die Cast Zinc Locking Handle, Mini-Comfort Handle
- Rittal Silver Die Cast Zinc Locking Handle, T-Handle
- Rittal Silver Lock Insert, Mini Handle
- Rittal Silver Polyamide Lock Insert
- Steinbach & Vollman Silver Die Cast Zinc Locking Handle, T-Handle
- RS PRO Black Die Cast Zinc Lock, T-Handle
- Rittal AX 2449.010 Series Die Cast Zinc Enclosure Accessory for Use with AX
