RS Better World
Schneider Electric Black Polyamide Handle, Wing
- RS Stock No.:
- 219-8529
- Mfr. Part No.:
- NSY1TH
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$34.19
(exc. GST)
$37.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8529
- Mfr. Part No.:
- NSY1TH
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Wing | |
| Product Type | Handle | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Wing | ||
Product Type Handle | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric NSY1TH is a
It has 18 months warranty
It is mercury free
REACh free of SVHC
Toxic heavy metal free
Related links
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide Handle, Handle
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Black Polyamide Lock
- Schneider Electric Black Polyamide Harmony XALG Push Button Enclosure - 1 Hole 22 mm Diameter
