Schneider Electric Black Polyamide, Steel Handle Lock & Rods

Subtotal (1 unit)*

$23.23

(exc. GST)

$25.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.23

*price indicative

RS Stock No.:
781-853
Mfr. Part No.:
NSYCL405CRN
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Handle Lock & Rods

Lock Type

Key Lock

Material

Polyamide, Steel

Colour

Black

Standards/Approvals

Rohs

COO (Country of Origin):
ES
The Schneider Electric Complete manual handle lock operated with key 405-2 for panelset crn enclosure is designed to provide secure and reliable access control for electrical enclosures. it combines durability with ease of use, ensuring panels remain protected while allowing authorized personnel convenient operation. its robust construction and integrated locking mechanism make it suitable for industrial and commercial applications.

Includes lock operated manual handle with key

Offers compatibility with panelset crn enclosures

Supports secure closure and controlled access

Provides Durable construction for long-term use

Ensures easy installation and reliable operation

Delivers enhanced safety for electrical panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy