Schneider Electric Black Polyamide and Thermoplastic Elastomers, Zamak and Steel, Cylindrical Barrel: Zamak, Polyamide
- RS Stock No.:
- 221-0658
- Mfr. Part No.:
- NSYAEDL2433S3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.09
(exc. GST)
$12.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.09 |
*price indicative
- RS Stock No.:
- 221-0658
- Mfr. Part No.:
- NSYAEDL2433S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Handle | |
| Lock Type | Key Lock | |
| Material | Polyamide and Thermoplastic Elastomers, Zamak and Steel, Cylindrical Barrel: Zamak, Polyamide | |
| Colour | Black | |
| Standards/Approvals | EU RoHS Directive, China RoHS Regulation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Handle | ||
Lock Type Key Lock | ||
Material Polyamide and Thermoplastic Elastomers, Zamak and Steel, Cylindrical Barrel: Zamak, Polyamide | ||
Colour Black | ||
Standards/Approvals EU RoHS Directive, China RoHS Regulation | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D plain door w/o mount. Plate. Height is 1200,width 600 and depth is 400mm.IK10 RAL7035.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric NSYSFP Series Securit Glass Galvanised Steel Polyamide 6 with 30% Fibreglass
- Schneider Electric Black Zamak Key Unlock
- Schneider Electric Black Chromium Plated Zamak Locking Handle, Direct Mounting On Door
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide Lock
- Schneider Electric Black Polyamide Cabinet Lock
