RS Better World

Schneider Electric Black Polyamide Cabinet Lock

Subtotal (1 unit)*

$43.64

(exc. GST)

$48.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.64

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-4026
Mfr. Part No.:
NSYSFLOCKT7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lock Type

Lock

Product Type

Cabinet Lock

Material

Polyamide

Colour

Black

Standards/Approvals

REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric range Special SF/SM flat escutcheon lock - lock 7 mm triangular insert. Component type Escutcheon.

Green Premium product

Reach free of SVHC

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy