Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
- RS Stock No.:
- 314-968
- Mfr. Part No.:
- XALG01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$83.35
(exc. GST)
$91.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 06 November 2026
- Plus 30 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.35 |
*price indicative
- RS Stock No.:
- 314-968
- Mfr. Part No.:
- XALG01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Enclosure | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 1 | |
| Enclosure Colour | Black | |
| Enclosure Material | Plastic | |
| IP Rating | IP67, IP69, IP66, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Enclosure | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Cutouts 1 | ||
Enclosure Colour Black | ||
Enclosure Material Plastic | ||
IP Rating IP67, IP69, IP66, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
Schneider Electric Harmony XALG Series Push Button Enclosure, 22mm Cutout Diameter, Black - XALG01
This push-button enclosure is a single-cutout control station designed for hostile industrial environments, providing a protective housing for 22mm control and signalling units. It is constructed from mineral-reinforced polyamide in matt black and is intended for customer assembly with knock-outs for cable entry, offering a compact, sealed solution where moisture, dust and aggressive cleaning processes are present.
Features & Benefits
• IP66 IP67 IP69K protection maintains functionality in wet conditions
• Withstands operating temperatures up to 70°C for hot environments
• Resistant to a wide range of oils and detergents for washdown use
• Two M20 knock-outs simplify cable routing and gland fitting
• Class II electrical protection reduces insulation dependency
• IK05 impact rating protects against moderate mechanical shocks
• Withstands operating temperatures up to 70°C for hot environments
• Resistant to a wide range of oils and detergents for washdown use
• Two M20 knock-outs simplify cable routing and gland fitting
• Class II electrical protection reduces insulation dependency
• IK05 impact rating protects against moderate mechanical shocks
Applications
• Suitable for food-processing washdown control stations using 22mm units
• Ideal for outdoor machine control panels exposed to heavy rain
• used with automation push-buttons in chemical-resistant production lines
• Can be used for enclosed signalling on assembly-line machinery
• Suitable for mobile equipment where dust ingress is a concern
• Ideal for outdoor machine control panels exposed to heavy rain
• used with automation push-buttons in chemical-resistant production lines
• Can be used for enclosed signalling on assembly-line machinery
• Suitable for mobile equipment where dust ingress is a concern
What cable entry options are provided for installation?
The enclosure includes two ISO M20 knock-outs enabling standard gland or conduit fittings for secure cable entry.
How does the enclosure cope with high-pressure cleaning?
The enclosure is rated for resistance to high-pressure washers at 10 MPa and 80°C from 0.2 m distance, suitable for rigorous washdown procedures.
What are the storage and operating temperature limits?
Storage temperature ranges from -40°C to 70°C while operational use is specified between -25°C and 70°C.
What mechanical protection is offered against impacts?
The housing meets an IK05 rating, providing protection against moderate mechanical knocks in industrial settings.
Are there any chemical agents it does not tolerate?
It has limited or no resistance to some acids and oxidisers, including nitric acid and hydrogen peroxide at specified concentrations.
Related links
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 5 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 4 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony XALG Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 1 Hole 22 mm Diameter
- Schneider Electric Black Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 3 Hole 22 mm Diameter
- Schneider Electric Yellow Plastic Harmony Push Button Enclosure - 2 Hole 22 mm Diameter
