Schneider Electric Black Polyamide Lock
- RS Stock No.:
- 211-8767
- Mfr. Part No.:
- NSYAEDDINS3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$126.05
(exc. GST)
$138.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 7 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.05 |
*price indicative
- RS Stock No.:
- 211-8767
- Mfr. Part No.:
- NSYAEDDINS3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Lock Type | Cylinder | |
| Product Type | Lock | |
| Material | Polyamide | |
| Colour | Black | |
| Standards/Approvals | EU RoHS, REACH, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Lock Type Cylinder | ||
Product Type Lock | ||
Material Polyamide | ||
Colour Black | ||
Standards/Approvals EU RoHS, REACH, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric spacial Barrel lock kit of PA (polyamide) Material. It has 0.204 kg net weight.
Green Premium product
Related links
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Lock Cabinet Lock
- Schneider Electric Black Plastic Key Unlock
- Schneider Electric Black Cabinet Lock, Key Number 220 Unlock
- RS PRO Black Polyamide Cabinet Lock Key Unlock
- Schneider Electric Black Zamak Key Unlock
- Schneider Electric Black Polyamide Ergonomic
