Schneider Electric Black Polyamide, Steel Handle, Ergonomic
- RS Stock No.:
- 759-801
- Mfr. Part No.:
- NSYAEDL3123S3D
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$317.14
(exc. GST)
$348.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $317.14 |
*price indicative
- RS Stock No.:
- 759-801
- Mfr. Part No.:
- NSYAEDL3123S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Handle Style | Ergonomic | |
| Product Type | Handle | |
| Lock Type | Key Lock | |
| Material | Polyamide, Steel | |
| Colour | Black | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Handle Style Ergonomic | ||
Product Type Handle | ||
Lock Type Key Lock | ||
Material Polyamide, Steel | ||
Colour Black | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- FR
The Schneider Electric key handle designed for universal applications, featuring a key lock handle that ensures secure operation. It is an essential component for enhancing the functionality of compatible cabinets.
Direct mounting on standard locks for seamless installation
Comprises a cylindrical lock barrel and two keys for enhanced security
Constructed from Durable materials including PA, zamak, and steel
Lightweight packaging at 0.052 kg for easy handling
Comes with an 18-month contractual warranty for reliability
Related links
- Schneider Electric Black Polyamide Ergonomic
- Schneider Electric Black Polyamide, Steel Handle Lock & Rods
- Schneider Electric Black Polyamide and Thermoplastic Elastomers Cylindrical Barrel: Zamak, Polyamide
- Schneider Electric Black Polyamide 6 with 30% Fibreglass Locking Handle
- Schneider Electric Black Polyamide Handle, Handle
- Schneider Electric Black Polyamide 6 Handle, Wing
- Schneider Electric Black Polyamide Cabinet Lock
- Schneider Electric Black Polyamide Lock
