Armet 3 Door Ventilated Steel Grey Locker, 1.92 m x 1.2 m x 500 mm

Subtotal (1 unit)*

$1,109.76

(exc. GST)

$1,220.74

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,109.76

*price indicative

RS Stock No.:
719-671
Mfr. Part No.:
IS3-0000000001
Brand:
Armet
Find similar products by selecting one or more attributes.
Select all

Brand

Armet

Product Type

Locker

Number of Doors

3

Number of Compartments

3

External Height

1.92m

External Width

1.2m

External Depth

500mm

Ventilated

Yes

Material

Steel

Colour

Grey

RoHS Status: Exempt

COO (Country of Origin):
IT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy