RS PRO 1 Door Steel Grey Storage Locker, 380 mm x 380 mm x 380 mm
- RS Stock No.:
- 833-2951
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$385.03
(exc. GST)
$423.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $385.03 |
| 5 + | $315.73 |
*price indicative
- RS Stock No.:
- 833-2951
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Storage Locker | |
| Number of Doors | 1 | |
| External Height | 380mm | |
| Number of Compartments | 1 | |
| External Width | 380mm | |
| External Depth | 380mm | |
| Ventilated | No | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Storage Locker | ||
Number of Doors 1 | ||
External Height 380mm | ||
Number of Compartments 1 | ||
External Width 380mm | ||
External Depth 380mm | ||
Ventilated No | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Cube Lockers
Use these personal protection lockers from RS PRO, crafted for the secure storage of clothing and belongings. The modular cube design allows for easy fitting and customisation, featuring reinforced edge round doors with spot-welded corners. RS PRO cube lockers boast excellent strength and rigidity due to the welded vertical channel that adds impact protection, ensuring resilience in demanding conditions.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO 1 Door Steel Blue Storage Locker, 380 mm x 380 mm x 380 mm
- RS PRO 1 Door Steel Green Storage Locker, 380 mm x 380 mm x 380 mm
- RS PRO 1 Door Steel Grey Storage Locker, 1800 mm x 600 mm x 600 mm
- RS PRO 1 Door Steel Light Grey Locker, 380 mm x 380 mm x 380 mm
- RS PRO 1 Door Steel Red Locker, 1800 mm x 380 mm x 450 mm
- RS PRO 3 Door Steel Light Grey Storage Locker, 1800 mm x 300 mm x 300 mm
- RS PRO 1 Door Steel Grey Tool Locker, 684 mm x 450 mm x 300 mm
- RS PRO 1 Door Steel Green Storage Locker, 450 mm x 450 mm x 450 mm
