AKAZE 6 Door Ventilated Light Grey, Blue Locker, 1.8 m x 900 mm x 500 mm
- RS Stock No.:
- 656-474
- Mfr. Part No.:
- CVC323DSP
- Brand:
- AKAZE
Subtotal (1 unit)*
$3,527.51
(exc. GST)
$3,880.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,527.51 |
*price indicative
- RS Stock No.:
- 656-474
- Mfr. Part No.:
- CVC323DSP
- Brand:
- AKAZE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKAZE | |
| Number of Doors | 6 | |
| Product Type | Locker | |
| External Height | 1.8m | |
| External Width | 900mm | |
| External Depth | 500mm | |
| Ventilated | Yes | |
| Colour | Light Grey, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AKAZE | ||
Number of Doors 6 | ||
Product Type Locker | ||
External Height 1.8m | ||
External Width 900mm | ||
External Depth 500mm | ||
Ventilated Yes | ||
Colour Light Grey, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The AKAZE Sport locker cabinet features omega shaped reinforcements on the inside of each door for enhanced durability and strength. Each door is also equipped with a convenient label holder, allowing easy identification and organization which ideal for sports facilities and active environments.
Coat hanger bar
High vents on each door
Padlock door lock
Related links
- AKAZE 3 Door Ventilated Metal Light Grey 1800 mm x 900 mm x 500 mm
- AKAZE 4 Door Ventilated Light Grey 1800 mm x 600 mm x 500 mm
- AKAZE 2 Door Ventilated Light Grey 1800 mm x 300 mm x 500 mm
- AKAZE 3 Door Ventilated Metal Light Grey 1800 mm x 1200 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Light Grey 1800 mm x 300 mm x 500 mm
- AKAZE 2 Door Ventilated Metal Light Grey 1800 mm x 800 mm x 500 mm
- AKAZE 1 Door Ventilated Sheet Steel Light Grey 1800 mm x 400 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Blue 1800 mm x 400 mm x 500 mm
