ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 168m³/h, 3.2W, 119 x 119 x 38mm
- RS Stock No.:
- 760-4763
- Mfr. Part No.:
- 4418ML
- Brand:
- ebm-papst
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$68.06
(exc. GST)
$74.87
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $68.06 |
5 - 9 | $67.84 |
10 - 24 | $67.01 |
25 - 49 | $65.44 |
50 + | $63.39 |
- RS Stock No.:
- 760-4763
- Mfr. Part No.:
- 4418ML
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Ball Bearing Fans
ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.
Material: fibreglass-reinforced plastic
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
Fully integrated electronic commutation
Protected against reverse polarity and locking
Connected via single strands AWG 24, TR 64. Bared and tin-plated.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 3.2W |
Depth | 38mm |
Air Flow | 168m³/h |
Dimensions | 119 x 119 x 38mm |
Noise Level | 40dB |
Fan Speed | 3000rpm |
Bearing Type | Ball |
Related links
- ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 168m³/h,...
- ebm-papst 4400 Series Axial Fan, 24 V dc, DC Operation, 168m³/h,...
- ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 168m³/h,...
- ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 140m³/h,...
- ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 140m³/h,...
- ebm-papst 4400 Series Axial Fan, 48 V dc, DC Operation, 240m³/h,...
- ebm-papst 4400 F Series Axial Fan, 12 V dc, DC Operation, 140m³/h,...
- ebm-papst 4400 F Series Axial Fan, 24 V dc, DC Operation, 140m³/h,...