AKAZE 2 Door Ventilated Sheet Steel Blue, Light Grey Locker, 1.8 m x 800 mm x 500 mm

Subtotal (1 unit)*

$1,170.38

(exc. GST)

$1,287.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,170.38

*price indicative

RS Stock No.:
656-476
Mfr. Part No.:
CAC452DSP
Brand:
AKAZE
Find similar products by selecting one or more attributes.
Select all

Brand

AKAZE

Number of Doors

2

Product Type

Locker

External Height

1.8m

Number of Compartments

5

External Width

800mm

External Depth

500mm

Ventilated

Yes

Material

Sheet Steel

Colour

Blue, Light Grey

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The AKAZE 5 Locker compartment cabinet per column is designed with high air vents to ensure optimal ventilation. Each door is reinforced with omega shaped supports on the inside, providing added strength and durability for secure and long lasting use.

High welded shelf

1 label holder on each door

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy