AKAZE 1 Door Ventilated Sheet Steel Light Grey, Blue Locker, 1.8 m x 400 mm x 500 mm
- RS Stock No.:
- 656-475
- Mfr. Part No.:
- CAC451DSP
- Brand:
- AKAZE
Subtotal (1 unit)*
$664.85
(exc. GST)
$731.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $664.85 |
*price indicative
- RS Stock No.:
- 656-475
- Mfr. Part No.:
- CAC451DSP
- Brand:
- AKAZE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKAZE | |
| Product Type | Locker | |
| Number of Doors | 1 | |
| External Height | 1.8m | |
| Number of Compartments | 5 | |
| External Width | 400mm | |
| External Depth | 500mm | |
| Ventilated | Yes | |
| Material | Sheet Steel | |
| Colour | Light Grey, Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand AKAZE | ||
Product Type Locker | ||
Number of Doors 1 | ||
External Height 1.8m | ||
Number of Compartments 5 | ||
External Width 400mm | ||
External Depth 500mm | ||
Ventilated Yes | ||
Material Sheet Steel | ||
Colour Light Grey, Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The AKAZE 5 Locker compartment cabinet per column is designed with high air vents to ensure optimal ventilation. Each door is reinforced with omega shaped supports on the inside, providing added strength and durability for secure and long lasting use.
High welded shelf
1 label holder on each door
Related links
- AKAZE 1 Door Ventilated Metal Light Grey 1800 mm x 300 mm x 500 mm
- AKAZE 2 Door Ventilated Sheet Steel Blue 1800 mm x 800 mm x 500 mm
- AKAZE 3 Door Ventilated Sheet Steel Blue 1800 mm x 1200 mm x 500 mm
- AKAZE 1 Door Ventilated Metal Blue 1800 mm x 400 mm x 500 mm
- AKAZE 6 Door Ventilated Light Grey 1800 mm x 900 mm x 500 mm
- AKAZE 2 Door Ventilated Light Grey 1800 mm x 300 mm x 500 mm
- AKAZE 4 Door Ventilated Light Grey 1800 mm x 600 mm x 500 mm
- AKAZE 3 Door Ventilated Metal Light Grey 1800 mm x 1200 mm x 500 mm
