Elesa Liquid Level Indicator 111011-NP M12, Metric

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$91.45

(exc. GST)

$100.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$91.45
5 - 9$88.86
10 +$86.57

*price indicative

RS Stock No.:
914-9570
Mfr. Part No.:
111011-NP
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Liquid Level Indicator

Connection Thread Standard

Metric

Scale Length

71mm

Housing Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Connection Thread Size

M12

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-30°C

Maximum Operating Pressure

35 bar

Seal Material

Nitrile Rubber

Series

HCK

Standards/Approvals

ISO 3498

COO (Country of Origin):
IT

Column Level Indicator - HCK


A fluid level indicator from Elesa-Clayton with a polycarbonate viewing tube and glass fibre reinforced polyamide end caps. The clear tube allows easy viewing of fluid level from both the front and sides. An easy to read graduated plastic contrast screen is fitted to the aluminium support at the back and is resistant to oils and greases.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy