Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.16
(exc. GST)
$72.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.16 |
| 5 - 9 | $64.31 |
| 10 + | $63.41 |
*price indicative
- RS Stock No.:
- 914-9444
- Mfr. Part No.:
- 11362
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Scale Length | 203mm | |
| Connection Thread Size | M12 | |
| Housing Material | Polymer, Polyamide | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 2 bar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Scale Length 203mm | ||
Connection Thread Size M12 | ||
Housing Material Polymer, Polyamide | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 2 bar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Column Level Indicators - HCX-AR
These column level indicators from Elesa-Clayton allow fluid level to be easily read from all angles and the supplied drilling template and mounting set simplifies installation. Manufactured from a strong technopolymer resistant to shocks, solvents, oils with additives, aliphatic and aromatic hydrocarbons, petrol, naphtha, phosphoric esters, additives and detergents containing alcohol.
Prior to installation the white aluminium plate can be removed to allow marking with desired Max and Min points.
Related links
- Elesa Liquid Level Indicator 111031-NP M12, Metric
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator 11353 M12, Metric
- Elesa Liquid Level Indicator 111034 M12, Metric
- Elesa Liquid Level Indicator 11365 M12, Metric
- Elesa Liquid Level Indicator 111011-NP M12, Metric
- Elesa Liquid Level Indicator 11345 M10, Metric
- Elesa Liquid Level Indicator 13671 BSP
