Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$169.00
(exc. GST)
$185.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $169.00 | - |
| 5 - 9 | $164.28 | 2% |
| 10 + | $160.02 | 5% |
*price indicative
- RS Stock No.:
- 914-9564
- Mfr. Part No.:
- 111034
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Scale Length | 198mm | |
| Connection Thread Size | M12 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Scale Length 198mm | ||
Connection Thread Size M12 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Column Level Indicators - Oil, Water, Glycol
A fluid level indicator from Elesa-Clayton suitable for use with oil, water and glycol-based fluids. The Level indicators column is manufactured from Pyrex glass and fitted with a protective screen to protect from damage caused by accidental shocks. The graduations are printed on self adhesive plastic fixed to the aluminium rear support and resistant to oils and greases. The HCK-GL column level indicators can be used with the SLCK electric level sensors that simply fix onto the viewing window with the supplied bracket.
Related links
- Elesa Liquid Level Indicator 11362 M12, Metric
- Elesa Liquid Level Indicator 111031-NP M12, Metric
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator 11353 M12, Metric
- Elesa Liquid Level Indicator 11365 M12, Metric
- Elesa Liquid Level Indicator 111011-NP M12, Metric
- Elesa Liquid Level Indicator GN.37550 Metric
- Elesa Liquid Level Indicator GN.37466 M20, Metric
