Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$170.71
(exc. GST)
$187.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $170.71 | - |
| 5 - 9 | $165.94 | 2% |
| 10 + | $163.59 | 4% |
*price indicative
- RS Stock No.:
- 914-9448
- Mfr. Part No.:
- 11365
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Scale Length | 203mm | |
| Housing Material | Polyamide Based Polymer | |
| Connection Thread Size | M12 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | Fluorelastomer | |
| Maximum Operating Pressure | 1 bar | |
| Standards/Approvals | ISO 3498 | |
| Series | HCX-BW-SST | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Scale Length 203mm | ||
Housing Material Polyamide Based Polymer | ||
Connection Thread Size M12 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Seal Material Fluorelastomer | ||
Maximum Operating Pressure 1 bar | ||
Standards/Approvals ISO 3498 | ||
Series HCX-BW-SST | ||
- COO (Country of Origin):
- IT
Column Level Indicator
Highly resistant to shock
Each unit is assembled with an ultrasound welding procedure that guarantees perfect tightness
Indicators are available with zinc plated steel or AISI 303 stainless steel set screws and nuts
Maximum operating temperature of 80°C
Sight Gauge Material: Polymide Technopolymer
Not suitable for alcohol or Methol Ethol Keytone (MEK)
Supplied with
gasket
Related links
- Elesa Liquid Level Indicator 111034 M12, Metric
- Elesa Liquid Level Indicator 11362 M12, Metric
- Elesa Liquid Level Indicator 111031-NP M12, Metric
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator 11353 M12, Metric
- Elesa Liquid Level Indicator 111011-NP M12, Metric
- Elesa Liquid Level Indicator 11345 M10, Metric
- Elesa Liquid Level Indicator GN.37550 Metric
