Elesa Liquid Level Indicator 111011 M10, M12

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$104.79

(exc. GST)

$115.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$104.79
5 - 9$101.88
10 +$99.20

*price indicative

RS Stock No.:
914-9549
Mfr. Part No.:
111011
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Liquid Level Indicator

Scale Length

452mm

Connection Thread Size

M10, M12

Housing Material

Fibreglass Reinforced Polyamide Based (PA) Technopolymer

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Seal Material

Nitrile Rubber

Series

HCK

Standards/Approvals

ISO 3498

COO (Country of Origin):
IT

Column Level Indicator - Protected Window


A column level indicator with font window protection to prevent against accidental shocks. The fluid level is clearly visible from the side positions and the polycarbonate protective shield can be removed for easy cleaning. Graduated screen is manufactured from self adhesive plastic and resistant to oils and greases. The HCK series of fluid level indicators can be used with Elesa Clayton SLCK electric level sensors for added functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy