Elesa Liquid Level Indicator 111031-NP M12, Metric
- RS Stock No.:
- 914-9577
- Mfr. Part No.:
- 111031-NP
- Brand:
- Elesa
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$120.33
(exc. GST)
$132.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $120.33 | - |
| 5 - 9 | $116.97 | 2% |
| 10 + | $113.95 | 5% |
*price indicative
- RS Stock No.:
- 914-9577
- Mfr. Part No.:
- 111031-NP
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Liquid Level Indicator | |
| Connection Thread Standard | Metric | |
| Scale Length | 198mm | |
| Connection Thread Size | M12 | |
| Housing Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Seal Material | Nitrile Rubber | |
| Maximum Operating Pressure | 35 bar | |
| Series | HCK | |
| Standards/Approvals | ISO 3498 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Liquid Level Indicator | ||
Connection Thread Standard Metric | ||
Scale Length 198mm | ||
Connection Thread Size M12 | ||
Housing Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
Seal Material Nitrile Rubber | ||
Maximum Operating Pressure 35 bar | ||
Series HCK | ||
Standards/Approvals ISO 3498 | ||
- COO (Country of Origin):
- IT
Column Level Indicator - HCK
A fluid level indicator from Elesa-Clayton with a polycarbonate viewing tube and glass fibre reinforced polyamide end caps. The clear tube allows easy viewing of fluid level from both the front and sides. An easy to read graduated plastic contrast screen is fitted to the aluminium support at the back and is resistant to oils and greases.
Related links
- Elesa Liquid Level Indicator 111031 M12, Metric
- Elesa Liquid Level Indicator 111011-NP M12, Metric
- Elesa Liquid Level Indicator 11362 M12, Metric
- Elesa Liquid Level Indicator 11353 M12, Metric
- Elesa Liquid Level Indicator 111034 M12, Metric
- Elesa Liquid Level Indicator 11365 M12, Metric
- Elesa Liquid Level Indicator 111021-NP M10, M12
- Elesa Liquid Level Indicator 11345 M10, Metric
