Johnson Electric Ledex Low Profile Linear Solenoid 28.575 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-6486
Mfr. Part No.:
123422-030
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Product Type

Linear Solenoid

Action

Push Pull

Duty Cycle

100%

Maximum Stroke

18mm

Magnetic Force

845N

Closed Power Continuous

70W

Length

28.575mm

Standards/Approvals

No

Series

Ledex Low Profile

Coil Resistance

11.03Ω

COO (Country of Origin):
US

Johnson Electric Linear Solenoid Actuator


The Johnson electric linear solenoid actuator is a low profile linear DC solenoid. It offers an extremely compact design that optimizes the magnetic flux path for maximum force versus stroke characteristics. This product is an ideal choice for applications in which consistent and reliable operation is critical. The construction of the plunger assembly provides an auxiliary flux path which permits a significant increase in force.

Features and Benefits


• Coil resistance is 11.03ohm

• Dielectric strength is 1000 VRMS

• Forces to 845N

• Holding force is 25.4N

• Long life operation

• Power consumption is 25.4N

• Reliable

• Stroke length up to 18mm

• Supply voltage is 8.8Vdc

• Wire size is 30AWG

Applications


• Instrumentation

• Packaging instruments

• Pumps

• Testing equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy