Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 110 mm x 186 mm x 146 mm
- RS Stock No.:
- 268-1797
- Mfr. Part No.:
- RP1385
- Brand:
- Hammond
Subtotal (1 unit)*
$32.36
(exc. GST)
$35.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.36 |
*price indicative
- RS Stock No.:
- 268-1797
- Mfr. Part No.:
- RP1385
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 110mm | |
| External Length | 186mm | |
| External Width | 146mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB, DIN Rail | |
| Mounting plate | Yes | |
| Series | RP | |
| Weight | 520g | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | No | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 110mm | ||
External Length 186mm | ||
External Width 146mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB, DIN Rail | ||
Mounting plate Yes | ||
Series RP | ||
Weight 520g | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door No | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
Hammond Series RP General Purpose Enclosure, ABS Body, IP65 - RP1385
This Hammond general purpose enclosure offers a durable and weatherproof solution for your outdoor electrical and industrial needs. With dimensions of 186 x 146 x 110 mm, this light grey enclosure is designed to withstand various environmental conditions, making it ideal for a wide range of applications.
Features & Benefits
• Made from ABS material for durability
• IP65 rated for protection against dust and water ingress
• Easy installation with mounting holes provided
• Clear lid option available for visibility of internal components
• Compatible with various accessories for customisation
Applications
• Suitable for outdoor electrical applications
• Can be used for housing industrial equipment in harsh environments
Can it withstand harsh weather conditions?
Yes, the Hammond general purpose enclosure is IP65 rated, making it suitable for use in various environmental conditions.
Will it accommodate additional accessories?
Yes, it is compatible with a range of accessories for customisation as per your requirements.
Is it suitable for industrial applications?
Yes, this enclosure is designed to house industrial equipment and is suitable for use in demanding environments.
- RS Stock No. 2681798
- Mfr. Part No. RP1385BF
Each
$45.51
- RS Stock No. 2681793
- Mfr. Part No. RP1380
Each
$54.88
- RS Stock No. 2681789
- Mfr. Part No. RP1375
Each
$33.06
- RS Stock No. 2681778
- Mfr. Part No. RP1280
Each
$47.18
Related links
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey IP65 Flanged 110 mm 146 mm
- Hammond RP Series Off-White ABS General Purpose Enclosure 186 mm, 146
- Hammond RP Series Light Grey Polycarbonate General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm
- Hammond RP Series Light Grey ABS General Purpose Enclosure 186 mm, 146 mm












