Johnson Electric Linear Solenoid, 8.8 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-6488
Mfr. Part No.:
151082-234
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Supply Voltage

8.8 V dc

Action

Pull

Wire Size

34AWG

Coil Resistance

13.1Ω

COO (Country of Origin):
US
Johnson Electric’s extensive platform of tubular solenoids provides high force for short stroke applications and is ideal for applications that require long life and high reliability. The STA technology is constructed with a low friction system bobbin which ensures life of 25 million actuations. The customizable STA platform is available in a variety of sizes in both push and pull engagement which is well suited for lock/latch operations. The STA Series provides high resistance to shock and vibration to withstand extreme ambient conditions and is also available in magnetic latching versions.

STA® Series has enhanced design features and improved performance
Push and pull models
Strokes up to 2-1/2"
Life rating of 25 million
actuations for STA designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy