Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- RS Stock No.:
- 246-9273
- Mfr. Part No.:
- R067221640
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$186.41
(exc. GST)
$205.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $186.41 |
*price indicative
- RS Stock No.:
- 246-9273
- Mfr. Part No.:
- R067221640
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Linear Ball Bearing | |
| Length | 36mm | |
| End Type | Closed | |
| Flanged | Yes | |
| Static Load Rating | 780N | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | R0672 | |
| Bearing Type | Linear | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Ball Bearing | ||
Length 36mm | ||
End Type Closed | ||
Flanged Yes | ||
Static Load Rating 780N | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series R0672 | ||
Bearing Type Linear | ||
- COO (Country of Origin):
- RO
The Bosch Rexroth super linear bushings is a low cost linear bushing for high requirements and steel bearing plates with machined ball guide grooves and optimized ball lead-in chamfers for outstandingly smooth travel and a long service life.
High travel speed 5 m/s
Shaft diameter d = 16
Balls made of rolling bearing steel
No initial lubrication
Related links
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R060201610 Bearing with 26 mm OD
- Bosch Rexroth 67121640 Bearing with 26 mm OD
- Bosch Rexroth R063201600 Bearing with 26 mm OD
- Bosch Rexroth R067021640 Bearing with 26 mm OD
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- Bosch Rexroth R061104010 Linear Ball Bearing with 62 mm OD