ABUS Key Hardened Steel Padlock Weatherproof Keyed Alike, 37 mm Shackle Length
- RS Stock No.:
- 261-0870
- Mfr. Part No.:
- Z1L83/80
- Brand:
- ABUS
Subtotal (1 unit)*
$450.64
(exc. GST)
$495.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.64 |
*price indicative
- RS Stock No.:
- 261-0870
- Mfr. Part No.:
- Z1L83/80
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Length | 37mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Hardened Steel | |
| Application | Tool Box, Cupboard, Switchboard, Door, Barrier, Gates, Cellar Window, Secure Gratings, Secure Valuables, Sheds | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | 60 mm:SSF Kl. 3/CEN Kl. 4, 80 mm:SSF Kl.4/CEN Kl. 5 | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Length 37mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Hardened Steel | ||
Application Tool Box, Cupboard, Switchboard, Door, Barrier, Gates, Cellar Window, Secure Gratings, Secure Valuables, Sheds | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals 60 mm:SSF Kl. 3/CEN Kl. 4, 80 mm:SSF Kl.4/CEN Kl. 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ABUS steel padlock used to secure valuables, goods of greater value or at a high risk of theft. It includes shackle guard which protects shackle from attack.
Shackle and body made of hardened steel
Shackle made from hardened alloy steel
Double bolted
Related links
- ABUS Key Hardened Steel Padlock Weatherproof, 11 mm Shackle
- ABUS Key Brass 8 mm Shackle, 50 mm Body
- ABUS Key Brass 6 mm Shackle, 65 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 44 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 53 mm Body
- ABUS Key Brass 6 mm Shackle, 13 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike 90 mm Body
- ABUS Key Steel 6 mm Shackle, 65mm Body
