Bosch Rexroth R061104010 Linear Ball Bearing with 62 mm OD
- RS Stock No.:
- 246-9268
- Mfr. Part No.:
- R061104010
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$82.43
(exc. GST)
$90.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.43 |
*price indicative
- RS Stock No.:
- 246-9268
- Mfr. Part No.:
- R061104010
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Product Type | Linear Ball Bearing | |
| Length | 40mm | |
| Flanged | Yes | |
| End Type | Open | |
| Static Load Rating | 4880N | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Series | R0611 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Linear Ball Bearing | ||
Length 40mm | ||
Flanged Yes | ||
End Type Open | ||
Static Load Rating 4880N | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Series R0611 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth standard linear bushings has rugged all-metal design with steel ball retainer for harsh environments and heavy contamination with many pockets acting as lubricant reservoirs for extended lubrication intervals.
Radial clearance adjustable
Balls made of rolling bearing steel
Integrated wiper seals for high contamination
Hardened and machined outer sleeve
Shaft diameter d = 16
- RS Stock No. 2469270
- Mfr. Part No. R061001200
Each
$98.34
- RS Stock No. 2469266
- Mfr. Part No. R061001600
Each
$109.93
- RS Stock No. 2469273
- Mfr. Part No. R067221640
Each
$186.41
- RS Stock No. 0409337
- Mfr. Part No. R067024040
Each
$268.29
Related links
- Bosch Rexroth R067124040 Bearing with 62 mm OD
- Bosch Rexroth R067024040 Bearing with 62 mm OD
- Bosch Rexroth R0602 040 10 Bearing with 62 mm OD
- Bosch Rexroth R061001200 Linear Ball Bearing with 22 mm OD
- Bosch Rexroth R061001600 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R067221640 Linear Ball Bearing with 26 mm OD
- Bosch Rexroth R073222540 Linear Ball Bearing with 40 mm OD
- SNR BBE40UU-RL Linear Ball Bearing with 40 mm ID 62 mm OD 3.017 kN 5.146 kN