INA KB12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$110.42

(exc. GST)

$121.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$110.42-
5 - 9$108.112%
10 +$104.805%

*price indicative

RS Stock No.:
172-1209
Mfr. Part No.:
KB12-PP-AS
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

32mm

End Type

Sealed

Dynamic Load Rating

640N

Static Load Rating

570N

Closure Type

Closed

Base to Bore Centerline

11mm

Standards/Approvals

No

Schaeffler Linear Ball Bearing, 12mm Inside Diameter, 22mm Outside Diameter - KB12-PP-AS


This linear ball bearing is designed for efficient linear motion applications. The closed design provides enhanced durability, while dimensions of 12mm inside diameter and 22mm outside diameter make it versatile for various installations. With a length of 32mm, it is ideal for fitting in compact spaces, ensuring reliable performance in both dynamic and static conditions.

Features & Benefits


• High dynamic load rating of 640 N for robust performance

• Static load rating reaches 570 N for optimal durability

• Sealed configuration for protection against contaminants

• Ideal for smooth linear movement in various systems

• Compact size ensures easy integration into tight spaces

• Suitable for high-load applications to enhance efficiency

Applications


• Utilised in automation solutions for precise movements

• Employed in optical devices requiring smooth operation

• Perfect for robotics where compact space is vital

• Used in conveyor systems to facilitate seamless transport

• Common in CNC machinery for improved performance

How does the closed design contribute to performance in harsh environments?


The closed design protects internal components from dust and debris, ensuring smooth operation and reduced wear, which extends the lifespan of the bearing in demanding conditions.

What is the significance of the dynamic and static load ratings?


The dynamic load rating indicates the maximum load the bearing can handle during movement, while the static load rating reflects its capacity when stationary, both crucial for selecting the right component for specific applications.

Can this component be integrated into existing setups easily?


Yes, its dimensions are compatible with standard linear motion systems, allowing for straightforward integration and minimal modifications in existing designs.

What materials are typically used in the construction of this bearing?


The bearing is made from high-quality steel, which provides strength and durability, making it suitable for various industrial applications that require reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy