Stud Cam Follower KR22-X-PP-A, 10mm ID, 22mm OD
- RS Stock No.:
- 174-1116
- Mfr. Part No.:
- KR22-X-PP-A
- Brand:
- INA
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$129.38
(exc. GST)
$142.32
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $129.38 |
13 - 24 | $125.75 |
25 + | $122.40 |
- RS Stock No.:
- 174-1116
- Mfr. Part No.:
- KR22-X-PP-A
- Brand:
- INA
Related links
- Stud Cam Follower KR22-PP-A, 10mm ID, 22mm OD
- Stud Cam Follower KRV22-X-PP-A, 10mm ID, 22mm OD
- Stud Cam Follower KRV22-PP-A, 10mm ID, 22mm OD
- Stud Cam Follower KR26-X-PP-A, 10mm ID, 26mm OD
- Stud Cam Follower KRV26-X-PP-A, 10mm ID, 26mm OD
- Stud Cam Follower KR26-PP-A, 10mm ID, 26mm OD
- Stud Cam Follower KRV26-PP-A, 10mm ID, 26mm OD
- Stud Cam Follower 10mm ID, 22mm OD