SNR BB30UU Bearing with 30 mm ID 45 mm OD 2.028 kN 3507 kN
- RS Stock No.:
- 576-528
- Mfr. Part No.:
- BB30UU
- Brand:
- SNR
Subtotal (1 unit)*
$118.24
(exc. GST)
$130.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.24 |
*price indicative
- RS Stock No.:
- 576-528
- Mfr. Part No.:
- BB30UU
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Length | 64mm | |
| Dynamic Load Rating | 2.028kN | |
| Closure Type | Closed | |
| Static Load Rating | 3507kN | |
| Standards/Approvals | JIS | |
| Series | BB30UU | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Length 64mm | ||
Dynamic Load Rating 2.028kN | ||
Closure Type Closed | ||
Static Load Rating 3507kN | ||
Standards/Approvals JIS | ||
Series BB30UU | ||
- COO (Country of Origin):
- JP
The SNR Closed ball bushings enable precise and low-friction linear movements on self-supporting hardened steel shafts. The Standard Ball Bushings (closed type) are built to JIS dimensions and feature two seals. They operate within a temperature range of -20 °C to 80 °C.
Material outer cylinder or steel segments 100Cr6
Material Cage PA
Related links
- SNR BBE30UU-RL Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3162 kN
- SNR BBER30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.5 kN
- SNR BBE30UU-AJ Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 2.74 kN
- SNR BBE30AUU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.162 kN
- SNR BBE30UU Linear Ball Bearing with 30 mm ID 47 mm OD 2.028 kN 3.162 kN
- THK LM30UU Linear Ball Bearing with 30 mm ID 45 mm OD 2.16 kN 4.02 kN
- SNR BBET30UU Linear Ball Bearing with 30 mm ID 47 mm OD 7.002 kN 8.7 kN
- SNR BBE30AUU-OP Linear Ball Bearing with 30 mm ID 47 mm OD 1.584 kN 2.74 kN
