INA KB12 Bearing with 12 mm ID 22 mm OD 640 N 570 N

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$85.62

(exc. GST)

$94.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$85.62-
5 - 9$83.832%
10 +$81.295%

*price indicative

RS Stock No.:
172-1207
Mfr. Part No.:
KB12
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

32mm

End Type

Sealed

Dynamic Load Rating

640N

Static Load Rating

570N

Base to Bore Centerline

11mm

Closure Type

Closed

Standards/Approvals

No

Schaeffler KB12 Bearing, 12mm Inside Diameter, 22mm Outside Diameter - KB12


This bearing is a high-performance linear ball bearing designed for automation and machinery applications. With an inner diameter of 12mm and an outer diameter of 22mm, this component offers a compact size without compromising load capacity. The bearing features a closed design, ensuring durability and enhanced stability during operation.

Features & Benefits


• High dynamic load rating of 640N enhances reliability

• Static load rating of 570N supports heavy machinery requirements

• Closed design minimises contamination and extends lifespan

• Low friction design reduces wear and energy consumption

• Provides consistent linear motion and improved performance

Applications


• Used for automated assembly lines for precise movement

• Ideal for electrical and mechanical systems requiring linear motion

• Essential for robotics where reliability is critical

• Suitable for equipment in electrical engineering sectors

• Recommended for various industrial machines and installations

What operational advantages does this bearing provide in industrial environments?


The combination of a closed design and low friction ensures smooth operation, reducing the risk of breakdowns and the frequency of maintenance. This makes it ideal for high-load applications commonly found in industrial settings.

How does the load rating affect the choice of this component for specific tasks?


The dynamic load rating of 640N indicates that this bearing can handle significant loads during movement, making it suitable for heavy machinery where durability under pressure is essential.

What maintenance practices are recommended to maximise the lifespan of this bearing?


Regular inspection for wear and ensuring cleanliness is advised. Keeping the bearing lubricated according to operational guidelines helps prevent damage and prolongs functionality.

Can this bearing be used in high-speed applications?


While this bearing is suitable for most standard speeds, its design focuses on low friction and high load capability, making it ideal for consistent loads rather than high-speed operations.

How does the closed design contribute to the overall performance of this bearing?


The closed design protects the internal components from contaminants, ensuring smoother operation and reducing the likelihood of premature failure, thus enhancing the reliability of machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy