INA KB12-PP Bearing with 12 mm ID 22 mm OD 640 N 570 N
- RS Stock No.:
- 172-1208
- Mfr. Part No.:
- KB12-PP
- Brand:
- INA
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$97.02
(exc. GST)
$106.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $97.02 | - |
| 5 - 9 | $95.01 | 2% |
| 10 + | $92.12 | 5% |
*price indicative
- RS Stock No.:
- 172-1208
- Mfr. Part No.:
- KB12-PP
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 32mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 640N | |
| Closure Type | Closed | |
| Static Load Rating | 570N | |
| Base to Bore Centerline | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 32mm | ||
End Type Sealed | ||
Dynamic Load Rating 640N | ||
Closure Type Closed | ||
Static Load Rating 570N | ||
Base to Bore Centerline 11mm | ||
Standards/Approvals No | ||
Schaeffler Bearing, 12mm Inside Diameter, 22mm Outside Diameter - KB12-PP
This bearing is a precision-engineered linear ball bearing designed for optimal performance in various applications. With an inside diameter of 12mm and an outside diameter of 22mm, it has a length of 32mm. This closed linear bearing features seals to protect against contaminants, ensuring long-lasting operation and reliability in dynamic and static load scenarios.
Features & Benefits
• High dynamic load rating of 640 N enhances durability
• Static load rating of 570 N ensures reliability under stress
• Sealed design provides protection from dust and moisture
• Compact size enables installation in limited spaces
• Suitable for high-speed linear motion applications
• Ideal for use in automation and machinery components
Applications
• Utilised in guiding rails for linear movement systems
• Employed in industrial machinery for motion support
• Suitable for robotic arms in automated assembly lines
• Used in CNC machines for precise positioning
• Commonly found in electrical drives for safer operations
What advantages do sealed features provide for this bearing?
The sealed design protects internal components from dust and moisture, significantly extending the bearing's lifespan and reliability, especially in demanding environments.
How does the dynamic load rating influence application choice?
A higher dynamic load rating means the bearing can handle greater operational stresses, making it suitable for applications involving frequent movement or variable loads.
Can this bearing accommodate high-speed operations?
Yes, designed for low friction, it allows for smooth and efficient operation in high-speed applications such as linear motion systems and automated machinery.
What factors should be considered for installation?
It's important to ensure proper alignment and mounting to prevent premature wear, and to consider the bearings load specifications relative to the application requirements.
What maintenance practices should be followed to ensure optimal performance?
Regular inspections for dust and wear, along with appropriate lubrication when needed, will promote longevity and ensure continuous, effective operation.
Related links
- INA KB12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KB12 Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KBS12-PP-AS Bearing with 12 mm ID 22 mm OD 640 N 570 N
- INA KSO12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KS12-PP Bearing with 12 mm ID 22 mm OD 900 N 1100 N
- INA KBO12-PP-AS Bearing with 12 mm ID 22 mm OD 600 N 445 N
- INA Stud Cam Follower KRV22-PP-A 10 mm ID, 22 mm OD
- INA Stud Cam Follower KR22-X-PP-A 10 mm ID, 22 mm OD
