Bosch Rexroth R063202500 Bearing with 40 mm OD

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$140.63

(exc. GST)

$154.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$140.63-
5 - 9$136.692%
10 +$131.026%

*price indicative

RS Stock No.:
161-2573
Mfr. Part No.:
R063202500
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Length

58mm

End Type

Closed

Flanged

Yes

Static Load Rating

1750N

Material

Stainless Steel

Standards/Approvals

No

Series

R0632

RoHS Status: Exempt

The standard linear bushing is extremely robust thanks to its steel ball retainer and designed for applications with a high level of soiling, such as woodworking. Standard linear bushings without seals are available for use at very high temperatures. The closed standard linear bushing is also available in stainless steel and is specially designed for applications under vacuum or in the food industry.

For use in woodworking, foundries, cement plants

Pockets collect any dirt that may have worked its way in to prevent the Linear Bushing from jamming.

No wiper seals, come with integrated steel retaining rings, higher temperatures allowed with shaft diameters 12 and higher

Hardened and machined outer sleeve

Steel ball retainer

Balls made of rolling bearing steel

Rugged all-metal design with steel ball retainer for harsh environments and heavy contamination

Seal-free and with steel ball retainers for temperatures well above 80 °C or vacuum applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy