Bosch Rexroth R067022540 Bearing with 40 mm OD

Get a bulk buy discount

Add 6 more to save $12.30

View bulk pricing options

Subtotal (1 unit)*

$154.18

(exc. GST)

$169.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$154.18-
6 - 11$152.13$12.30
12 +$148.85$63.96

*price indicative

RS Stock No.:
409-410
Mfr. Part No.:
R067022540
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Bearing

Outside Diameter

40mm

Length

58mm

Inside Diameter

25mm

End Type

Closed

Material

Polyoxymethylene

Static Load Rating

2790N

Standards/Approvals

No

Series

R0670

RoHS Status: Exempt

Super Ball Bushings with Seals - Series R0670 & R0671


The Super-Linear Bushing has a built-in inertial error compensator, that compensates for the angle between the housing and shaft up to 0.5 degrees tilt without reducing the capacity due to angular pressure. Possible causes for internal errors include shaft flex due to heavy loads or inaccuracies in the connecting construction. The self-adjustment ensures effortless lead-in of the bearings into the loaded zone and even load distribution over the entire bearing row. The result is unparalleled smooth motion and a very high load capacity for the Linear Bushing.

High travel speeds 5 m/s

Offers shaft deflection and self-alignment up to 0.5 degrees

Ball retainer with outer sleeve made of polyamide

Hardened steel segmental load bearing plates with ground ball tracks

Balls made from anti-friction bearing steel

Bosch Rexroth Linear Ball Bushings and Sets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy