MaxLinear SP483EEN-L/TR Line Transceiver, Differential, 8-Pin SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-5664
Mfr. Part No.:
SP483EEN-L/TR
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

BiCMOS

Product Type

Line Transceiver

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

1

Input Type

Differential

Output Type

Differential

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

4.75V

Pin Count

8

Maximum Supply Voltage

5.25V

Maximum High Level Output Current

-1μA

Maximum Propagation Delay Time @ CL

2ms

Maximum Low Level Output Current

1μA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SP483

Standards/Approvals

No

Length

4.9mm

Width

3.9mm

Height

1.75mm

Supply Current

900μA

Automotive Standard

No

RS-485 Line Drivers and Receivers, EXAR


Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.

Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy