Vishay SISS176LDN N-Channel Single MOSFETs, 42.3 A, 70 V Enhancement, 8-Pin PowerPAK SISS176LDN-T1-UE3
- RS Stock No.:
- 653-099
- Mfr. Part No.:
- SISS176LDN-T1-UE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,859.00
(exc. GST)
$3,144.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 6,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.953 | $2,859.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tape of 1
$1.60
(exc. GST)
$1.76
(inc. GST)
- RS Stock No.:
- 653-099
- Mfr. Part No.:
- SISS176LDN-T1-UE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 42.3A | |
| Maximum Drain Source Voltage Vds | 70V | |
| Package Type | PowerPAK | |
| Series | SISS176LDN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.0125Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 39W | |
| Typical Gate Charge Qg @ Vgs | 9.2nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Maximum Operating Temperature | 150°C | |
| Height | 410μm | |
| Length | 3.3mm | |
| Width | 3.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 42.3A | ||
Maximum Drain Source Voltage Vds 70V | ||
Package Type PowerPAK | ||
Series SISS176LDN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.0125Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 39W | ||
Typical Gate Charge Qg @ Vgs 9.2nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 12V | ||
Maximum Operating Temperature 150°C | ||
Height 410μm | ||
Length 3.3mm | ||
Width 3.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay SISS176LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK
- Vishay SISS178LDN Type N-Channel Single MOSFETs 70 V Enhancement, 8-Pin PowerPAK SISS178LDN-T1-UE3
- Vishay SiR870BDP Type N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIR870BDP-T1-UE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK SIS9122DN-T1-GE3
- Vishay SIS9122 Dual N-Channel Single MOSFETs 100 V Enhancement, 8-Pin PowerPAK
- Vishay SIS5712DN Type N-Channel Single MOSFETs 150 V Enhancement, 8-Pin PowerPAK SIS5712DN-T1-GE3

