MaxLinear SP481ECN-L/TR Line Transceiver, Differential, 8-Pin SOIC
- RS Stock No.:
- 170-4431
- Mfr. Part No.:
- SP481ECN-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Add 490 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$164.25
(exc. GST)
$180.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 294 left, shipping from 16 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 98 - 392 | $1.676 | $164.25 | - |
| 490 + | $1.508 | $147.78 | 10% |
*price indicative
- RS Stock No.:
- 170-4431
- Mfr. Part No.:
- SP481ECN-L/TR
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | BiCMOS | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 1 | |
| Input Type | Differential | |
| Output Type | Differential | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 5.25V | |
| Maximum High Level Output Current | -1μA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 1μA | |
| Maximum Propagation Delay Time @ CL | 60ns | |
| Maximum Operating Temperature | 70°C | |
| Width | 3.9mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | SP481 | |
| Automotive Standard | No | |
| Supply Current | 900μA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family BiCMOS | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 1 | ||
Input Type Differential | ||
Output Type Differential | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 5.25V | ||
Maximum High Level Output Current -1μA | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 1μA | ||
Maximum Propagation Delay Time @ CL 60ns | ||
Maximum Operating Temperature 70°C | ||
Width 3.9mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series SP481 | ||
Automotive Standard No | ||
Supply Current 900μA | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP481ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP483EEN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485EEN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485EN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear Line Transceiver 8-Pin SOIC
