MaxLinear SP3075EEN-L/TR Line Transceiver, Differential, Inverting, 8-Pin SOIC
- RS Stock No.:
- 913-4118
- Mfr. Part No.:
- SP3075EEN-L/TR
- Brand:
- MaxLinear
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-4118
- Mfr. Part No.:
- SP3075EEN-L/TR
- Brand:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Number of Channels | 1 | |
| Product Type | Line Transceiver | |
| Output Type | Differential | |
| Polarity | Inverting | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Length | 4.9 mm | |
| Logic Family | CMOS | |
| Logic Function | Line Transceiver | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 800 ns | |
| Maximum Supply Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 5 V | |
| Mount Type | Surface | |
| Series | SP3075E | |
| Standards/Approvals | No | |
| Supply Current | 1.5 mA | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Number of Channels 1 | ||
Product Type Line Transceiver | ||
Output Type Differential | ||
Polarity Inverting | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Length 4.9 mm | ||
Logic Family CMOS | ||
Logic Function Line Transceiver | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 800 ns | ||
Maximum Supply Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 5 V | ||
Mount Type Surface | ||
Series SP3075E | ||
Standards/Approvals No | ||
Supply Current 1.5 mA | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- MY
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- MaxLinear SP3075EEN-L/TR Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3078EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3085EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3088EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3082EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP3072EEN-L Line Transceiver Inverting, 8-Pin SOIC
- MaxLinear SP481ECN-L/TR Line Transceiver 8-Pin SOIC
- MaxLinear SP485CN-L/TR Line Transceiver 8-Pin SOIC
