MaxLinear 2-Channel Line Transceiver, TTL, Inverting, 16-Pin SOIC
- RS Stock No.:
- 686-5531
- Mfr. Part No.:
- SP3232EEN-L
- Brand:
- MaxLinear
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.54
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 55 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.908 | $9.54 | - |
| 15 - 20 | $1.864 | $9.32 | 2% |
| 25 + | $1.838 | $9.19 | 3% |
*price indicative
- RS Stock No.:
- 686-5531
- Mfr. Part No.:
- SP3232EEN-L
- Brand:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 1ms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3232E | |
| Length | 9.9mm | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 1ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SP3232E | ||
Length 9.9mm | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Width 3.9mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
- RS Stock No. 7695989
- Mfr. Part No. SP3232ECN-L
- RS Stock No. 6865351
- Mfr. Part No. SP202ECN-L
- RS Stock No. 7695286
- Mfr. Part No. SP3232EET-L
- RS Stock No. 6865535P
- Mfr. Part No. SP3232EEN-L/TR
Related links
- MaxLinear SP3232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232ACN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EUCN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP202EEN-L 2-Channel Line Transceiver Inverting, 16-Pin SOIC






