MaxLinear 2-Channel Line Transceiver, CMOS/TTL, Inverting, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.99

(exc. GST)

$9.89

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 35 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$1.798$8.99
15 - 20$1.766$8.83
25 +$1.726$8.63

*price indicative

RS Stock No.:
686-5406
Mfr. Part No.:
SP232ECN-L
Brand:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Transceiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

CMOS/TTL

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

5V

Pin Count

16

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Maximum Propagation Delay Time @ CL

3μs

Maximum Operating Temperature

70°C

Standards/Approvals

No

Width

7.5mm

Height

2.65mm

Length

10.3mm

Supply Current

5mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy