Maxim Integrated MAX3485EESA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 190-1234
- Mfr. Part No.:
- MAX3485EESA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$83.84
(exc. GST)
$92.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 140 left, ready to ship from another location
- Final 2,185 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $16.768 | $83.84 | - |
| 25 + | $13.798 | $68.99 | 17% |
*price indicative
- RS Stock No.:
- 190-1234
- Mfr. Part No.:
- MAX3485EESA+
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Maximum High Level Output Current | -1.5mA | |
| Maximum Low Level Output Current | 2.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 90ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | MAX3485E | |
| Automotive Standard | No | |
| Supply Current | 2.2mA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Maximum High Level Output Current -1.5mA | ||
Maximum Low Level Output Current 2.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 90ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series MAX3485E | ||
Automotive Standard No | ||
Supply Current 2.2mA | ||
- COO (Country of Origin):
- PH
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX488ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
